| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879499-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879499-6 |
5-1879499-6
| Heilind Number: | AMP5-1879499-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879499-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 5% 200R 1W Power Resistor, a high-performance component designed for surface mount applications. With a resistance of 200 Ω and a rated voltage of 200 V, this thick film resistor is perfect for power circuitry. Measuring just 5 x 2.5 x 0.55 mm, it offers a compact solution without compromising on performance. Featuring solder termination and RoHS compliance, it meets environmental standards while ensuring easy installation. Trust in this Surface Mount Resistor for reliable, efficient power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


