5-1879499-9

Heilind Number:AMP5-1879499-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879499-9
ECAD Model:
3D Model

Description:

CRGH2010 5% 270R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879499-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879499-9

Detailed Description

Enhance your circuitry with the CRGH2010 5% 270Ω 1W Power Resistor, a reliable component designed for precision performance. With a surface mount termination type, this resistor is easy to solder into place, offering seamless integration into your electronics projects. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, ensures efficient use of space without compromising on power handling capabilities. Rated for 200V, it guarantees stable operation even under high voltage conditions. Crafted with a thick film element and boasting a tolerance of 5%, this resistor delivers consistent and accurate resistance values. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it is a versatile solution for your design needs. Compliant with RoHS regulations, you can trust in its environmental sustainability. Upgrade your designs with the Surface Mount Resistors series, where quality meets performance seamlessly.