| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879501-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879501-0 |
5-1879501-0
| Heilind Number: | AMP5-1879501-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879501-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your power resistor needs with this CRGH2512 model. With a 5% tolerance and a resistance rating of 110 Ω, this surface mount resistor is designed for efficient performance in various applications. Its 2 W power rating and 250 V rated voltage ensure reliable operation, while the solder termination type makes installation a breeze. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, allows for seamless integration onto circuit boards. This product, compliant with RoHS regulations, guarantees both quality and environmental responsibility. Perfect for demanding electronic setups, the CRGH2512 is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


