| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879501-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879501-2 |
5-1879501-2
| Heilind Number: | AMP5-1879501-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879501-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH2512 5% 130R 2W Power Resistor, a high-performance component that guarantees reliable power distribution. With a resistance of 130 Ω and a power rating of 2 W, this surface mount resistor is suitable for a wide range of applications. Its compact 2512 size and solder termination make installation a breeze, while its thick film element and 5% tolerance ensure accuracy and stability. Operating at a rated voltage of 250 V, it's ideal for demanding environments. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronics with this essential component, available now.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


