| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879501-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879501-4 |
5-1879501-4
| Heilind Number: | AMP5-1879501-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879501-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 5% 160R 2W Power Resistor, a reliable component designed for high-performance applications. With a surface mount termination type and a resistance of 160 Ω, this thick film resistor ensures efficient power handling. Operating at a rated voltage of 250 V, it offers durability and stability in various electronic systems. The compact 2512 size and solder mounting style make it easy to integrate, while its 5% tolerance guarantees precise operation. ROHS compliance further underscores its quality, making it an essential choice for demanding projects in need of dependable power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


