5-1879501-6

Heilind Number:AMP5-1879501-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879501-6
ECAD Model:
3D Model

Description:

CRGH2512 5% 200R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879501-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879501-6

Detailed Description

Enhance your electronic circuits with the CRGH2512 5% 200R 2W power resistor, meticulously crafted for superior performance. Measuring 6.35 x 3.2 x 0.55 mm, this surface mount component is designed for seamless integration onto PCBs. With a resistance of 200 Ω and a power rating of 2 W, it ensures reliable operation even in demanding applications. The thick film element guarantees precision and stability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 250 V, it offers robust protection against voltage fluctuations. Trust in this high-quality resistor for efficient and durable circuitry.