| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879501-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879501-7 |
5-1879501-7
| Heilind Number: | AMP5-1879501-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879501-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our CRGH2512 5% 220Ω 2W Surface Mount Resistor. This compact yet robust component, with dimensions of 6.35 x 3.2 x 0.55 mm, is designed for high-performance applications. Its thick film element ensures efficient power dissipation, while the solder termination type guarantees secure connectivity. With a rated voltage of 250V, it offers reliable operation in demanding environments. RoHS compliant and meticulously crafted, this resistor is a must-have for your electronic projects. Trust in its precision and durability for seamless integration in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


