5-1879502-0

Heilind Number:AMP5-1879502-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879502-0
ECAD Model:
3D Model

Description:

CRGH2512 5% 1M5 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879502-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879502-0

Detailed Description

Enhance your circuitry with the CRGH2512, a high-performance 2 W power resistor designed for precision applications. With a resistance rating of 1.5 MΩ and a tolerance of 5%, this surface mount component guarantees reliable performance in demanding environments. Its compact 2512 size and solder termination make it easy to integrate onto PCBs, while its thick film element ensures efficient heat dissipation. Rated for up to 250 V, it is suitable for a wide range of power management tasks. Trust in the quality and durability of this product, which is RoHS compliant for environmentally responsible manufacturing. Elevate your electronic designs with the CRGH2512 power resistor.