5-1879502-1

Heilind Number:AMP5-1879502-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879502-1
ECAD Model:
3D Model

Description:

CRGH2512 5% 1M6 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879502-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.6 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879502-1

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 1M6 2W Power Resistor, a high-quality component designed for optimal performance. With a resistance of 1.6 MΩ and a power rating of 2W, this thick film resistor ensures reliable operation in demanding applications. Featuring surface mount termination and a rated voltage of 250V, it is suitable for a wide range of circuit designs. Measuring 6.35 x 3.2 x .55 mm, this compact resistor is easy to integrate into your PCB layout. With 5% tolerance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust in the CRGH2512 for efficient and precise resistance in your electronic assemblies.