| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879503-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879503-1 |
5-1879503-1
| Heilind Number: | AMP5-1879503-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879503-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH0603 1% power resistor, offering precise performance with a resistance of 33.2 Ω and a power rating of 0.2 W. Ideal for surface mount applications, this compact component measures just 1.6 x .8 x .45 mm and features a thick film element for reliable conductivity. With a rated voltage of 50 V and solder termination, it ensures seamless integration into your designs. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Elevate your power management with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


