5-1879503-8

Heilind Number:AMP5-1879503-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879503-8
ECAD Model:
3D Model

Description:

CRGH0603 1% 39R2 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879503-8
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:39.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879503-8

Detailed Description

Enhance circuit performance with our CRGH0603 1% power resistor, designed for precision in electronic applications. With a resistance of 39.2 Ω and a power rating of .2 W, this surface mount component ensures reliable operation even under high demand. Measuring just 1.6 x .8 x .45 mm, it offers a compact solution without compromising on performance. The thick film element and solder termination guarantee durability and ease of installation. Operating at a rated voltage of 50 V, it is suitable for a wide range of power supply and signal processing tasks. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for use in various electronic devices, this chip resistor is a versatile and dependable choice for engineers and manufacturers.