5-1879504-0

Heilind Number:AMP5-1879504-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879504-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 348R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879504-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879504-0

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 348R 0.2W Power Resistor. This compact 0603-sized component, featuring a resistance of 348 Ω and a power rating of .2 W, is ideal for surface mount applications. Crafted with thick film technology, it guarantees precision and durability with a tight tolerance of 1%. With a rated voltage of 50 V, it ensures reliable performance in various circuit designs. Its solder termination offers easy installation, while its miniature dimensions of 1.6 x .8 x .45 mm save valuable board space. RoHS compliant and meticulously engineered, this resistor is a must-have in your inventory for efficient and high-quality electronic assemblies.