| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879504-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879504-2 |
5-1879504-2
| Heilind Number: | AMP5-1879504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879504-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 365R 0.2W Power Resistor. Measuring at a tiny 1.6 x .8 x .45 mm, this Surface Mount component is perfect for compact designs. With a resistance of 365 Ω and a power rating of .2 W, it ensures reliable performance in various applications. The Thick Film element boasts a tolerance of 1%, guaranteeing accuracy in your electronic projects. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Upgrade to the CRGH0603 for superior quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


