| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879504-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 383 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879504-4 |
5-1879504-4
| Heilind Number: | AMP5-1879504-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879504-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% 383Ω 0.2W power resistor, a reliable and precise component for high-performance applications. With a compact 0603 size and surface mount design, it seamlessly integrates into your PCB assembly. The thick film element ensures durability, while the 1% tolerance guarantees accuracy in voltage regulation. Operating at 50V, it offers stable performance in various electronic systems. Trust in the quality of our resistors for optimal efficiency and longevity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


