5-1879504-7

Heilind Number:AMP5-1879504-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879504-7
ECAD Model:
3D Model

Description:

CRGH0603 1% 412R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879504-7
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:412 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879504-7

Detailed Description

Introducing the CRGH0603 1% 412Ω 0.2W Power Resistor, a compact and reliable solution for your electronic circuit needs. Measuring just 1.6 x 0.8 x 0.45 mm, this surface mount resistor is perfect for space-constrained applications. With a power rating of 0.2W and a tolerance of 1%, it ensures accurate and efficient performance. The thick film element construction guarantees durability and stability. Featuring two solder terminations, it is easy to install on your PCB. RoHS compliant and rated for 50V, it meets international standards for environmental responsibility and safety. Trust in the CRGH0603 for high-quality power regulation in your designs.