| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879504-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 422 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879504-8 |
5-1879504-8
| Heilind Number: | AMP5-1879504-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879504-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, designed for precision in a compact 0603 package. Featuring a resistance of 422 Ω and a power rating of 0.2 W, it ensures reliable operation in various applications. With surface mount termination, installation is convenient and secure. The thick film element offers stability and accuracy, with a tolerance of 1%. Operating at a rated voltage of 50 V, it meets industry standards for power dissipation. RoHS compliance underscores our commitment to environmentally-friendly practices. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


