| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879505-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879505-0 |
5-1879505-0
| Heilind Number: | AMP5-1879505-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879505-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 3K74 0.2W Power Resistor. This compact 0603-sized component boasts a power rating of .2W and a resistance of 3.74 KΩ, making it ideal for precise circuit applications. With a rated voltage of 50V and a tolerance of 1%, this Surface Mount Resistor guarantees reliable performance. Its Thick Film element and solder termination ensure durability, while its miniature dimensions of 1.6 x .8 x .45 mm make it perfect for space-constrained designs. Trust in this high-quality component for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


