| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879505-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879505-9 |
5-1879505-9
| Heilind Number: | AMP5-1879505-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879505-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 power resistor. This high-quality component boasts a 1% tolerance and a resistance of 4.64 KΩ, making it ideal for precise circuitry. With a power rating of .2 W and a rated voltage of 50 V, it offers reliable performance in a compact 0603 package. Featuring a surface mount design with solder termination, installation is a breeze. Trust in the durability and efficiency of our thick film resistor, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


