| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879506-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879506-0 |
5-1879506-0
| Heilind Number: | AMP5-1879506-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879506-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 40K2 0.2W Power Resistor. Measuring at a compact 0603 size, this Surface Mount resistor boasts high performance with a power rating of 0.2 W and a resistance of 40.2 KΩ. Its Thick Film element ensures durability and accuracy, while the 1% tolerance guarantees precise operation. With a rated voltage of 50 V, it is suitable for a wide range of applications. Install with ease using its Solder termination type, perfect for modern electronics. Upgrade your circuitry with this essential component, a reliable choice for any project requiring stable and efficient resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


