| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879506-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879506-1 |
5-1879506-1
| Heilind Number: | AMP5-1879506-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879506-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 power resistor, designed for high-performance applications. With a resistance of 41.2 KΩ and a tolerance of 1%, this reliable component ensures precise voltage regulation. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. The thick film element and .2 W power rating guarantee durability and efficiency, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our surface mount resistors for seamless integration and optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


