5-1879506-6

Heilind Number:AMP5-1879506-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879506-6
ECAD Model:
3D Model

Description:

CRGH0603 1% 46K4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879506-6
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:46.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879506-6

Detailed Description

Enhance your electronic circuits with the CRGH0603 1% 46K4 0.2W Power Resistor, designed for precision and reliability. With a resistance rating of 46.4 KΩ and a power rating of 0.2 W, this Surface Mount component ensures optimal performance in a compact 0603 size. Its Thick Film element and solder termination guarantee durability, while the 1% tolerance and 50 V rated voltage offer accuracy in diverse applications. RoHS compliant and measuring 1.6 x .8 x .45 mm, it's the perfect choice for your power management needs. Upgrade your projects with this essential component, available now.