| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879507-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 432 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879507-0 |
5-1879507-0
| Heilind Number: | AMP5-1879507-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879507-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% thick film power resistor. Designed for precise resistance control, this 0.2W component boasts a 432KΩ rating, ensuring reliable operation in a variety of electronic applications. With a compact 0603 size and surface mount termination, it's easy to integrate into your design. RoHS compliant and featuring a tolerance of 1%, this resistor meets stringent environmental standards while delivering consistent performance. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


