| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879507-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 453 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879507-2 |
5-1879507-2
| Heilind Number: | AMP5-1879507-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879507-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor. With a resistance rating of 453 KΩ and a power rating of 0.2 W, this surface mount resistor is ideal for applications requiring precision and reliability. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it perfect for space-constrained designs. Featuring thick film technology and a tolerance of 1%, it ensures accurate performance in demanding environments. With a rated voltage of 50 V and solder termination, it offers easy integration onto PCBs. Trust in the quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


