| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879507-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 511 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879507-7 |
5-1879507-7
| Heilind Number: | AMP5-1879507-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879507-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% surface mount power resistor. This high-quality component features a resistance of 511 KΩ, ensuring reliable performance in various applications. With a power rating of 0.2 W and a tolerance of 1%, it offers precision and durability. The compact 0603 size and solder termination make it easy to integrate onto circuit boards. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your design with the efficiency and performance of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


