| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879507-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 523 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879507-8 |
5-1879507-8
| Heilind Number: | AMP5-1879507-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879507-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, designed for precise resistance of 523 KΩ at a rated voltage of 50 V. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications, while the thick film element ensures reliability. With a tolerance of 1% and a power rating of 0.2 W, this resistor guarantees accurate and stable performance. RoHS compliance further underscores our commitment to quality and environmental responsibility. Upgrade your electronics with this essential component for optimized functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


