5-1879508-0

Heilind Number:AMP5-1879508-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879508-0
ECAD Model:
3D Model

Description:

CRGH0805 1% 32R4 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879508-0
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:32.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879508-0

Detailed Description

Enhance circuit performance with our CRGH0805 1% power resistor, meticulously crafted for precision and reliability. This compact 0805-sized component boasts a power rating of 0.33W and a resistance of 32.4Ω, delivering optimal functionality in a variety of applications. With a rated voltage of 150V and thick film element technology, it ensures efficient power dissipation and stable operation. Solder termination and surface mount design facilitate easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this resistor guarantees consistent performance, making it a valuable asset in electronic design and manufacturing.