| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879508-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879508-1 |
5-1879508-1
| Heilind Number: | AMP5-1879508-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879508-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power and performance of your electronic circuits with our CRGH0805 Power Resistor. This high-quality component boasts a resistance of 33.2 ohms, with a tolerance of 1% for precise operation. Rated for up to 150 volts and with a power rating of 0.33 watts, it is perfect for demanding applications. The surface mount design ensures easy installation, while the compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained projects. Trust in the reliability of our Thick Film resistor, designed for optimal performance in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


