5-1879508-3

Heilind Number:AMP5-1879508-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879508-3
ECAD Model:
3D Model

Description:

CRGH0805 1% 34R8 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879508-3
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:34.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879508-3

Detailed Description

Enhance circuit performance with our CRGH0805 1% power resistor, meticulously crafted for precision. Featuring a resistance of 34.8 Ω and a power rating of 0.33 W, it ensures reliable operation even in demanding conditions. With a compact 0805 size and surface mount design, it is easy to integrate into any setup. The thick film element guarantees optimal conductivity, while a tolerance of 1% guarantees accurate resistance values. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Trust in its quality construction for consistent and efficient performance.