| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879508-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 39.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879508-8 |
5-1879508-8
| Heilind Number: | AMP5-1879508-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879508-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor, boasting a high-quality thick film element that guarantees precision and reliability. With a resistance of 39.2 Ω and a power rating of 0.33 W, this component is designed to perform optimally even in demanding applications. Its compact 0805 size and surface mount termination make it easy to integrate, while its 1% tolerance ensures accurate performance. Rated for up to 150 V, it's suitable for a wide range of circuit designs. Trust in its superior construction for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


