| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879509-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879509-2 |
5-1879509-2
| Heilind Number: | AMP5-1879509-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879509-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality CRGH0805 power resistor, boasting a resistance of 365 ohms with a 1% tolerance level. Designed for surface mount applications, this compact 0805 component measures 2 x 1.25 x .55 mm and can handle a power rating of .33W at a rated voltage of 150V. Crafted with thick film technology, it guarantees reliable performance in demanding environments. With RoHS compliance and two solder terminations, it's an essential choice for power management in various electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


