| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879509-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 432 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879509-9 |
5-1879509-9
| Heilind Number: | AMP5-1879509-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879509-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. Measuring 2 x 1.25 x .55 mm, this Surface Mount component boasts a power rating of .33 W and a resistance of 432 Ω. With a tolerance of 1% and a rated voltage of 150 V, it ensures precise performance in a variety of applications. The Thick Film element and solder termination type guarantee durability and ease of installation. Trust in this reliable component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


