| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879510-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879510-0 |
5-1879510-0
| Heilind Number: | AMP5-1879510-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879510-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, boasting a resistance of 3.74 KΩ and a power rating of 0.33 W. Designed for surface mount applications, this compact component (2 x 1.25 x .55 mm) delivers reliable performance in tight spaces. With a tolerance of 1% and a rated voltage of 150 V, it ensures precise and stable operation. Crafted with thick film technology, it guarantees durability and efficiency. Explore its endless possibilities in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


