5-1879510-5

Heilind Number:AMP5-1879510-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879510-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 4K22 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879510-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:4.22 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879510-5

Detailed Description

Enhance circuit performance with our CRGH0805 1% power resistor, designed for precision and reliability. With a resistance of 4.22 KΩ and a power rating of .33 W, it ensures stable operation in various applications. This surface mount component features a compact 0805 size, measuring 2 x 1.25 x .55 mm, ideal for space-constrained designs. Its thick film element guarantees durability, while the solder termination ensures easy installation. Rated for up to 150 V, it offers robust performance in demanding environments. RoHS compliant and meticulously crafted, this resistor is a valuable asset in electronic assemblies, providing consistent and accurate impedance control. Trust in its quality for optimal circuit functionality.