| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879511-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879511-0 |
5-1879511-0
| Heilind Number: | AMP5-1879511-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879511-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, offering a precise resistance of 40.2 KΩ and a power rating of 0.33 W. Designed for surface mount installation, this component boasts a compact 0805 size and a durable thick film element. With a tolerance of 1% and a maximum rated voltage of 150 V, it ensures reliable performance in various applications. RoHS compliance underscores our commitment to environmental responsibility. Elevate your circuit design with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


