| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879511-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879511-1 |
5-1879511-1
| Heilind Number: | AMP5-1879511-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879511-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, meticulously crafted for optimal performance. With a resistance of 41.2 KΩ and a power rating of 0.33 W, it ensures reliable operation in demanding applications. Designed for surface mount installation, it boasts a compact 0805 size and features a thick film element for enhanced durability. With a tolerance of 1% and a rated voltage of 150 V, this resistor guarantees precision and stability in your electronic designs. Trust in its quality and efficiency for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


