5-1879511-2

Heilind Number:AMP5-1879511-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879511-2
ECAD Model:
3D Model

Description:

CRGH0805 1% 42K2 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879511-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879511-2

Detailed Description

Upgrade your electronic projects with our CRGH0805 power resistor. This high-quality component boasts a 42.2 KΩ resistance with a tolerance of 1%, ensuring precise performance. Operating at a power rating of 0.33 W and a rated voltage of 150 V, it's perfect for various applications. The surface mount design and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate into your circuitry. Crafted with thick film technology and featuring two solder terminations, this resistor guarantees durability and reliability. Ideal for professionals and hobbyists alike, it's a must-have for your resistor collection. Please note that this product is not RoHS compliant. Elevate your projects with the power and efficiency of our Surface Mount Resistors.