| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879511-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879511-3 |
5-1879511-3
| Heilind Number: | AMP5-1879511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879511-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor. Featuring a precision resistance of 43.2 KΩ and a power rating of 0.33W, this surface mount component ensures reliable operation in various applications. With a compact 0805 size and solder termination, it is easy to integrate onto PCBs. The thick film element and 1% tolerance guarantee accuracy, while the 150V rated voltage provides ample protection. Trust in the quality of our surface mount resistor for efficient and durable electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


