| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879511-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 44.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879511-4 |
5-1879511-4
| Heilind Number: | AMP5-1879511-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879511-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate high-performance power resistance into your electronic projects with this CRGH0805 resistor. Boasting a 1% tolerance and a resistance value of 44.2 KΩ, it ensures precise and reliable operation. With a power rating of 0.33 W and a rated voltage of 150 V, this surface mount component is designed for optimal performance in a variety of applications. Its compact 0805 size and solder termination make for convenient installation, while its thick film element technology guarantees durability. Trust in this resistor for efficient power management in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


