| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879511-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 48.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879511-8 |
5-1879511-8
| Heilind Number: | AMP5-1879511-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879511-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit with the CRGH0805 1% Power Resistor, boasting a resistance of 48.7 KΩ and a power rating of 0.33 W. This compact 0805 surface mount component is designed for precise and efficient performance, with a tolerance of 1% ensuring accuracy in your applications. With a rated voltage of 150 V and termination type for easy soldering, it offers reliable operation in various electronic devices. Trust in its thick film element and RoHS compliance for sustainable and high-quality performance. Elevate your projects with this essential component, ideal for power management in a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


