| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879511-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879511-9 |
5-1879511-9
| Heilind Number: | AMP5-1879511-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879511-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with our CRGH0805 1% power resistor, designed for precision performance. With a resistance of 49.9 KΩ and a power rating of .33 W, it ensures reliable operation in various applications. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. Crafted with thick film technology, this resistor offers high stability and accuracy. Operating at a rated voltage of 150 V, it's suitable for use in demanding environments. With RoHS compliance, you can trust in its environmental responsibility. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


