5-1879513-5

Heilind Number:AMP5-1879513-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879513-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 36R5 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879513-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:36.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879513-5

Detailed Description

Enhance your electronic circuitry with the CRGH1206 1% 36R5 0.5W Power Resistor, a high-quality component designed for optimal performance. This surface mount resistor, featuring a compact 1206 size code, offers a power rating of 0.5 W and a resistance value of 36.5 Ω, ensuring reliable operation in various applications. With a tolerance of 1% and a rated voltage of 200 V, it guarantees precise and stable resistance levels. Constructed with thick film technology and solder termination, it provides durability and ease of installation. RoHS compliant, this resistor meets environmental standards, making it a sustainable choice for your projects. Elevate your designs with the Surface Mount Resistors series, offering exceptional quality and performance in a miniaturized package.