5-1879513-6

Heilind Number:AMP5-1879513-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879513-6
ECAD Model:
3D Model

Description:

CRGH1206 1% 37R4 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879513-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:37.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879513-6

Detailed Description

Enhance your circuitry with the CRGH1206 1% 37R4 0.5W Power Resistor, a high-quality component designed for precision and reliability. With a resistance of 37.4 Ω and a power rating of 0.5 W, it ensures efficient performance in various electronic applications. The surface mount design, measuring 3.1 x 1.55 x .55 mm, allows for easy installation and space-saving benefits. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees accuracy in signal processing. Suitable for use in devices requiring a rated voltage of 200 V, it offers durability and stability under demanding conditions. RoHS compliance further underscores its environmental responsibility. Elevate your projects with the Surface Mount Resistors series, where quality meets innovation.