| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879513-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 39.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879513-8 |
5-1879513-8
| Heilind Number: | AMP5-1879513-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879513-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% 39R2 0.5W Power Resistor. This Surface Mount component, featuring a Thick Film element, offers a precise resistance of 39.2 Ω with a tolerance of 1%. With a rated voltage of 200 V and a power rating of .5 W, it ensures reliable performance in various applications. Its compact dimensions of 3.1 x 1.55 x .55 mm make it ideal for space-constrained designs. Solder termination and Surface Mount mounting style provide easy installation. Trust in this high-quality resistor for efficient and accurate circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


