5-1879514-3

Heilind Number:AMP5-1879514-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879514-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 374R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879514-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879514-3

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 374Ω 0.5W Power Resistor. This Surface Mount device, boasting a compact 1206 size, is meticulously crafted with Thick Film technology for optimal performance. Featuring a high tolerance of 1% and a power rating of 0.5W, it ensures precision and reliability in diverse applications. With a rated voltage of 200V and solder termination, it guarantees seamless integration onto circuit boards. RoHS compliant and measuring just 3.1 x 1.55 x 0.55mm, this resistor is both environmentally friendly and space-efficient, making it an essential component in the realm of electronic engineering. Elevate your projects with the exceptional quality of this Surface Mount Resistor.