| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879515-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879515-0 |
5-1879515-0
| Heilind Number: | AMP5-1879515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879515-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 power resistor, a compact and reliable component designed for surface mount applications. With a power rating of 0.5W and a resistance of 3.74 KΩ, it offers precise performance in a wide range of circuits. Featuring a 1% tolerance and a rated voltage of 200V, this thick film resistor ensures accuracy and durability. Its small 1206 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in its quality for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


