5-1879515-2

Heilind Number:AMP5-1879515-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879515-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 3K92 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879515-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879515-2

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 3K92 0.5W Surface Mount Power Resistor. Measuring 3.1 x 1.55 x .55 mm, this high-quality component offers a resistance of 3.92 KΩ and a power rating of .5 W, making it suitable for a wide range of applications. With a tolerance of 1% and a rated voltage of 200 V, you can rely on its precision and durability. Designed for easy installation with solder termination, it is a convenient choice for your circuit board assembly. RoHS compliant and featuring a thick film element, this resistor meets stringent environmental standards while delivering reliable performance. Upgrade your setups with this essential component for optimal power management in your devices.