5-1879515-7

Heilind Number:AMP5-1879515-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879515-7
ECAD Model:
3D Model

Description:

CRGH1206 1% 4K42 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879515-7
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879515-7

Detailed Description

Enhance your electronic circuitry with the CRGH1206 1% power resistor, featuring a precision resistance value of 4.42 KΩ and a power rating of 0.5 W. This compact 1206 size component, with dimensions of 3.1 x 1.55 x .55 mm, is designed for surface mount installation, ensuring seamless integration into your PCB layout. With a rated voltage of 200 V, it offers reliable performance in various applications. Crafted with a thick film element, it guarantees durability and stability, while the 1% tolerance level ensures accurate functionality. RoHS compliance highlights its environmental responsibility, making it a sustainable choice for your projects. Trust in this Surface Mount Resistor to deliver consistent and efficient operation in your designs.