| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879515-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.53 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879515-8 |
5-1879515-8
| Heilind Number: | AMP5-1879515-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879515-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH1206 1% 4K53 0.5W power resistor. Designed for high performance, this surface mount component boasts a resistance of 4.53 KΩ and a rated voltage of 200 V, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, installation is a breeze. The thick film element ensures durability and precision, while the 1% tolerance guarantees accurate operation. RoHS compliant and meticulously crafted, this resistor is a reliable choice for your circuitry needs. Elevate your designs with the quality and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


