| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879516-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879516-1 |
5-1879516-1
| Heilind Number: | AMP5-1879516-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879516-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, boasting a resistance of 41.2 KΩ and a power rating of .5 W. This surface mount component, measuring 3.1 x 1.55 x .55 mm, is designed for optimal performance in various applications. With a rated voltage of 200 V and thick film element type, it ensures reliable operation. The solder termination type and 1% tolerance make it easy to integrate into your designs with accuracy. Upgrade your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


