5-1879516-5

Heilind Number:AMP5-1879516-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879516-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 45K3 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879516-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:45.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879516-5

Detailed Description

Elevate your circuit design with the CRGH1206 1% 45K3 0.5W power resistor. This high-quality component boasts a resistance of 45.3 KΩ, making it ideal for precise voltage regulation in various electronic applications. With a power rating of 0.5 W and thick film element, it ensures reliable performance even under heavy loads. Its compact 1206 size and surface mount termination allow for easy integration onto PCBs. RoHS compliant and rated for 200 V, this resistor not only meets industry standards for environmental responsibility but also guarantees safe operation. Upgrade your projects with the CRGH1206 and experience enhanced efficiency and durability.